Manhattan 354172 EU Power Cable CEE 7/7 to IEC 60320 C5, 1m, Black

MPN
354172
Brand
Manhattan
EAN-13
0766623354172
Order Code
21-6724
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Laptop power cable 1m - Ideal as replacement or reserve power cable for notebooks and printers The Manhattan EU power cable CEE 7/7 to C5 (sometimes also referred to as a "Mickey Mouse" plug) connects a laptop power adapter, printer or other compatible device with a C6 connection to an electrical outlet. Ideal as a replacement or for new systems it offers certified quality to ensure reliable connections. These include a cast connector with strain relief and a hard-wearing PVC sheath that provides flexibility even with demanding wiring. General 1 x CEE 7/7 plug 1 x IEC 60320 C5-socket Maximum current 2.5 A. Maximum voltage 250.0 V AC Physical details Cable: 100% pure plain copper (Cu) Material jacket and sleeve: PVC Number of cores: 3 Number of flex / core strength 24 / 0.2 mm Insulation thickness 0.6 mm Jacket thickness 0.8 mm Total diameter 6.8 mm Length: 1 m Cable type: H05VV-F 3G 0.75 mm² Net weight: 135 g Gross weight 140 g Ambient conditions Operating ambient temperature -10 - 60°C. Operating humidity (non-condensing): 10 - 85% Ambient temperature during storage -20 - 70°C. Storage humidity (non-condensing): 5 - 90%
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot