Manhattan 353908 Current Cable [1x IEC C13 plug - 1x PG plug] 1 m Black

MPN
353908
Brand
Manhattan
EAN-13
0766623353908
Order Code
21-6723
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

PC power cable or monitor power cable 1m - Ideal as replacement or reserve power cable for printer, TV set, server and more The Manhattan EU power cable CEE 7/7 to C13, 1 m, closes PC, monitor, printer, Power supply or other compatible devices to a power outlet. Ideal as a replacement or for new systems it offers certified quality to ensure reliable connections. These include a cast connector with strain relief and a hard-wearing PVC sheath that provides flexibility even with demanding wiring. General 1 x CEE 7/7 plug 1 x IEC 60320 C13-socket Maximum current 10.0 A. Maximum voltage 250.0 V AC Physical details Cable: 100% pure plain copper (Cu) Material jacket and sleeve: PVC Number of cores: 3 Number of flex / core strength 24 / 0.2 mm Insulation thickness 0.6 mm Jacket thickness 0.8 mm Total diameter 6.5 mm Length: 1 m Cable type: H05VV-F 3G 0.75 mm² Net weight: 105 g Gross weight 110 g Technical details: Operating ambient temperature -10 - 60°C. Operating humidity (non-condensing): 10 - 85% Ambient temperature during storage -20 - 70°C. Storage humidity (non-condensing): 5 - 90%
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot