Manhattan 353373 USB-C to USB-A Cable, 1m, Male to Male, 10 Gbps (USB 3.2 Gen2

MPN
353373
Brand
Manhattan
UPC-12
766623353373
Order Code
70-1985
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stock

Manhattan SuperSpeed USB Type-C Cables easily connect USB type-A peripherals and accessories with type-C device ports. Ideal for use with any USB type-A, plug-and-play devices. Manhattan SuperSpeed USB Type-C Cables support data transfer rates up to 10 Gbps on Windows and Mac systems for fast, reliable transmissions and current up to 3 amps. Nickel-plated contacts, shielding and fully moulded boots with strain relief help provide dependable connections, maximum conductivity and minimal data loss with reduced EMI interference.
  • USB type-C male to type-A male
  • Connects a USB 3.0 or 2.0 type-A device to a SuperSpeed+ type-C port
  • Supports speeds of up to 10 Gbps
  • Supports current of up to 3.0 A
  • SuperSpeed USB for ultra-fast data transfer rates with zero data degradation
  • Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot