Manhattan 336314 USB-A to USB-A Extension Cable, 1.8m, Male to Female, 480 Mbps

MPN
336314
Brand
Manhattan
UPC-12
766623336314
Order Code
70-1875
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/08/2026

Quality connections for superior performance
Manhattan Hi-Speed USB 2.0 Extension Cables easily lengthen connections between computers and USB-powered peripherals. Ideal for use with printers, keyboards, external enclosures and an expanding assortment of digital devices, Manhattan Hi-Speed USB 2.0 Extension Cables are engineered and constructed of quality materials that support data transfer rates up to 480 Mbps to deliver dependable, error-free transmissions over longer distances. Full foil and braided shielding, gold-plated contacts and moulded boots with strain relief help assure maximum conductivity for the fast connection of USB-enabled devices with reduced EMI interference and minimal data degradation.
  • USB Standard-A male to USB Standard-A female
  • Extends a USB cable to a maximum of 5 m (16 ft.)
  • Speeds of up to 480 Mbps
  • Hi-Speed USB for ultra-fast data transfer rates with zero data degradation
  • Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot