Manhattan 328616 Current Cable [1x IEC C13 plug - 1x PG plug] 3 m Black

MPN
328616
Brand
Manhattan
EAN-13
0766623328616
Order Code
21-6717
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.21 £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

PC power cable or monitor power cable 3M - Ideal as replacement or reserve power cable for printers, TVs, servers and more The Manhattan EU power cable CEE 7/7 to C13, 3 m, closes PC, monitor, printer, Power supply or other compatible devices to a power outlet. Ideal as a replacement or for new systems it offers certified quality to ensure reliable connections. These include a cast connector with strain relief and a hard-wearing PVC sheath that provides flexibility even with demanding wiring. General 1 x CEE 7/7 plug 1 x IEC 60320 C13-socket Maximum current 10.0 A. Maximum voltage 250.0 V AC Physical details Cable: 100% pure plain copper (Cu) Material jacket and sleeve: PVC Number of cores: 3 Number of flex / core strength 32 / 0.2 mm Insulation thickness 0.6 mm Jacket thickness 0.8 mm Total diameter 6.8 mm Length: 3 m Cable type: H05VV-F 3G 1.0 mm² Net weight: 270 g Gross weight 280 g Technical details: Operating ambient temperature -10 - 60°C. Operating humidity (non-condensing): 10 - 85% Ambient temperature during storage -20 - 70°C. Storage humidity (non-condensing): 5 - 90%
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot