C13 to C14 power cable for PDUs, 3M extension cable for reliable power distribution in rack applications and IT environments
The Manhattan power extension cable (C13 socket to C14 connector, 10 A, 250 V) provides reliable power supply in IT and network environments. Whether it's a data center, server room, or enterprise rack environment, this cable provides a simple and effective way to connect servers, switches, storage systems, monitors, or printers to a PDU, UPS, or other compatible power source.
Increased range and flexibility
This extension cable is Ideal for rack mounting applications and helps you to reach remote power connections or to reposition devices in narrow housings more effectively. It also serves as a practical solution for extending an existing C13-power cable, so that you can improve your cable routing and keep your installation neatly structured.
General
1 x IEC 60320 C14-Plug
1 x IEC 60320 C13-socket
Maximum current 10.0 A.
Maximum voltage 250.0 V AC
Physical details
Cable: 100% pure plain copper (Cu)
Material jacket and sleeve: PVC
Number of cores: 3
Number of flex / core strength 32 / 0.2 mm
Insulation thickness 0.6 mm
Jacket thickness 0.8 mm
Total diameter 6.8 mm
Length: 3 m
Cable type: H05VV-F 3G 1.0 mm²
Net weight: 225 g
Gross weight 235 g
Technical details:
Operating ambient temperature -10 to 60°C.
Operating humidity (non-condensing): 10 to 85%
Ambient temperature during storage: -20 to 70°C.
Storage humidity (non-condensing): 5 to 90%