Manhattan 208406 HDMI switch Steel casing Remote Multi view Rack-mount Ultra HD

MPN
208406
Brand
Manhattan
EAN-13
0766623208406
Order Code
16-8806
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £121.85 £109.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manhattan 208406 is that functions as an HDMI switch, housed within a robust steel casing and designed for rack-mount installation. This versatile device supports Ultra HD video signals, enabling seamless multi-view capabilities that make it ideal for professional audio-visual setups and broadcasting environments. The switch facilitates efficient management of multiple HDMI sources, and the included remote control allows for effortless operation. It is perfectly suited for applications in control rooms, network operations centres, and other technical environments where high-definition video management is essential. This product underscores reliability and precision, catering to the demanding needs of modern digital signal processing.
Type HDMI switch
Connector Yes
3D Yes
AC adapter included Yes
Audio output channels 7.1 channels
Bandwidth 340 MHz
Batteries included Yes
Cable Length 1m
Cables included USB Type-A to Micro USB Type-B, USB Type-A to USB Type-C
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
DC-in jack Yes
Depth 212mm
Digital audio optical out 1
External power adapter Yes
HDCP Yes
HDCP version 1.4
Height 55mm
InterFaces (Input) HDMI™
Manual Yes
Master (outer) case height 212mm
Master (outer) case length 620mm
Master (outer) case net weight 14.8kg
Master (outer) case width 456mm
Material Metal
Maximum resolution 3840 x 2160 pixels
Mounting brackets included Yes
No. of Inputs 4
No. of outputs 1
Number of HDMI outputs 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package weight 671g
Power consumption (typical) 5 W
Power Supply Type via USB
Products per master (outer) case 20 pc(s)
Remote control included Yes
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -20 - 80°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160
Supported monitors 1
Supported video modes 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 1600p, 2160p
USB port type Micro USB Type-B
Video port type HDMI
Weight 372g
Width 196mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot