Manhattan 208369 HDMI splitter Ultra HD 3840x2160p Black with LED indicators

MPN
208369
Brand
Manhattan
EAN-13
0766623208369
Order Code
16-8805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Manhattan 208369, also known by its alternate description 3338829, is an advanced HDMI splitter designed to support Ultra HD resolutions up to 3840x2160p, making it highly suitable for applications requiring high-definition video distribution. This device features LED indicators that provide clear visual status updates, ensuring seamless operation and monitoring in complex AV setups. Ideal for use in engineering environments such as conference rooms, digital signage, and video wall systems, the splitter allows a single HDMI source to be distributed to multiple displays without signal degradation. Its robust construction and reliable performance make it a valuable component for professional audio-visual installations where precision and clarity are paramount.
Type HDMI splitter
Connector 4K Ultra HD
3D Yes
AC input voltage 5 V
Bandwidth 600 MHz
Cable Length 0.8m
Cables included USB Type-A to Micro-USB Type-B
Colour Black
Colour depth 36 bit
Data transfer rate 18 Gbit/s
Depth 136mm
Dimensions (W x H x D) 62 x 15 x 136 mm
Display Resolution 3840 x 2160 Pixel
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Downscaler Yes
Extended display identification data (EDID) Yes
HDCP Yes
HDCP version 2.3
HDMI version 2.0
HDR support Yes
Height 15mm
High Dynamic Range (HDR) supported Yes
Housing Material Plastic
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Manual Yes
Material (details) Plastic
Maximum operating distance 5m
Maximum resolution 3840 x 2160 pixels
No. of Inputs 4
No. of outputs 1
Number of displays supported 4
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package Type Box
Package weight 260g
Plug and Play Yes
Power consumption (ON) 5W
Power consumption (typical) 5 W
Power Supply 5V
Power Supply Type via USB
Quantity per pack 1 pc(s)
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -20 - 80°C
Supported monitors 4
Supported video modes 480p, 576i, 720p, 1080i, 1080p
USB powered Yes
Video out 4x HDMI
Video port type HDMI
Video ports quantity 5
Warranty period 3 year(s)
Weight 87g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot