Manhattan 190343 MW6020 Wireless Mouse, Black, Adjustable 800/1200/1600dpi via

MPN
190343
Brand
Manhattan
UPC-12
766623190343
Order Code
70-5915
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Durable 6-Button Computer Mouse for laptop and PC at Home or Office
The Manhattan MW6200 Wireless Optical USB Mouse offers reliable performance in a durable, comfortable design. Its precise optical sensor offers smooth, lag-free control on almost any surface for a wide range of computing tasks.

Just the right size
With a full-size shape of 10 cm (4 in.) length, this mouse offers a more comfortable grip than a mini mouse but is still compact enough for small laptop-bag pockets. The nano receiver hardly sticks out of your notebook’s USB-A port and provides an effective range up to 10 m (33 ft.) for true wireless convenience.

Advanced, precise tracking with up to 1600 dpi
The high-performance optical sensor provides great accuracy for effortless navigation on almost any surface. Switch instantly between accuracy or speed mode tracking at 800, 1200 or 1600 dpi via the top-mount button.

Thumbs up for thumb controls
Moving between folders or web browser pages is a breeze with large Back/Forward thumb buttons. A quiet scroll wheel with great tactile response glides smoothly through long lists. All six buttons on this wireless computer mouse are easy to reach.

Plug & play and all you need
Included auto power management helps maintain proper battery levels for long, dependable operation. Plug-and-play capability with Windows®, Mac®, Linux®, and Chrome OS™ compatibility makes installation quick and easy. Its familiar configuration makes this Wireless Optical Mouse ideal for nearly anyone's daily computing needs.
  • Wireless 2.4 GHz RF nano receiver with USB-A plug for an effective range up to 10 m (33 ft.)
  • Top-mount, push-button control to instantly shift resolution to 800, 1200 and 1600 dpi
  • great for daily work or gaming
  • Classic left, right and middle mouse buttons with smooth scroll wheel featuring great tactile response
  • Two thumb buttons for convenient Back and Forward web page browsing
  • Compatible with Windows®, macOS®, Linux®, and Chrome OS™
  • High-precision optical sensor for lag-free control on almost any surface
  • Auto-power management and on/off switch for a long battery life
  • Plug-and-play installation
  • no configuration or drivers required
  • On-board storage compartment to protect USB receiver from loss and damage
  • Low-friction base that smoothly glides over work surfaces
  • Suitable for right-handed users only
  • Requires one AA battery (included)

Reviews

Be the first to submit a review

Trustpilot