Manhattan 190336 Ergonomic Vertical Wireless Mouse (Right Handed), Black, Adjus

MPN
190336
Brand
Manhattan
UPC-12
766623190336
Order Code
70-5916
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Ergonomic Vertical Wireless USB Mouse - Click in comfort with a wrist-friendly contour
Work in your comfort zone with the vertical ergonomic shape of this Manhattan ergo mouse. Rest your hand on the elevated, smooth grip with easy-to-reach buttons and a snug thumb rest that lets you work without lifting a finger. The natural, 60-degree "handshake" position puts less pressure on your wrist throughout the day and fits your hand like a glove, whether at home or in the office.

Thumbs up for thumb controls
Moving between folders or web browser pages is a breeze with large Back/Forward thumb buttons, especially with the extra-comfortable thumb rest. A quiet scroll wheel with great tactile response glides smoothly through long lists. All six buttons on this wireless computer mouse are easy to reach.

Advanced, precise tracking with up to 1600 dpi
The high-performance optical sensor provides great accuracy for effortless navigation on almost any surface. Switch instantly between accuracy or speed mode tracking at 800, 1200 or 1600 dpi via the top-mount button.
  • Ergonomic, vertical 60-degree shape promotes natural hand position for all-day comfort without wrist pain or muscle fatigue
  • Wireless 2.4 GHz RF nano receiver with USB-A plug for an effective range up to 10 m (33 ft.)
  • Compatible with Windows®, macOS®, Linux®, and Chrome OS™
  • Top-mount, push-button control to instantly shift resolution to 800, 1200 and 1600 dpi
  • great for daily work or gaming
  • Classic left, right and middle mouse buttons with smooth scroll wheel featuring great tactile response
  • Two thumb buttons for convenient Back and Forward web page browsing
  • Thumb rest for added comfort to your grip
  • High-precision optical sensor for lag-free control on almost any surface
  • Auto-power management and on/off switch for a long battery life
  • Plug-and-play installation
  • no configuration or drivers required
  • On-board storage compartment to protect USB receiver from loss and damage
  • Requires one AA battery (included)
  • Suitable for right-handed users only

Reviews

Be the first to submit a review

Trustpilot