Manhattan 190237 Ergonomic Wireless Mouse, Right Handed, Adjustable 800/1200/16

MPN
190237
Brand
Manhattan
UPC-12
766623190237
Order Code
70-2892
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

Ergonomic Wireless USB Mouse with 2-in-1 USB-C and USB-A Receiver - Click in comfort with a wrist-friendly contour
Work in your comfort zone with the sculpted ergonomic shape of this Manhattan ergo mouse. Rest your hand on the elevated, smooth grip with easy-to-reach buttons and a snug thumb rest that lets you work without lifting a finger. The natural, more relaxed hand position puts less pressure on your wrist throughout the day and fits your hand like a glove, whether at home or in the office.

Versatile 2-in-1 USB-A and USB-C connection for many operating systems
The small wireless 2.4 GHz receiver features both a USB-A and USB-C plug you can use with a PC, laptop, tablet, MacBook®, Chromebook™, Surface®, iPad® Pro and more. It is plug and play with Windows®, macOS®, Linux®, Chrome OS™, iPadOS® and Android™ while providing a powerful, reliable signal up to 10 m (33 ft.) without drop-offs or laggy connections.

Thumbs up for thumb controls
Moving between folders or web browser pages is a breeze with large Back/Forward thumb buttons. A quiet scroll wheel with great tactile response glides smoothly through long lists. All six buttons on this wireless computer mouse are easy to reach.

Up to 18-month battery life
Auto power management with sleep mode, ultra-low power consumption and an on/off button help you stay powered up to 1.5 years on a single AA battery, one of which is already included in the box (battery life may vary based on user and computing condition).

Advanced, precise tracking with up to 1600 dpi
The high-performance optical sensor provides great accuracy for effortless navigation on almost any surface. Switch instantly between accuracy or speed mode tracking at 800, 1200 or 1600 dpi via the top-mount button.
  • Ergonomic, raised shape promotes natural hand position for all-day comfort without wrist pain or muscle fatigue
  • Wireless 2.4 GHz RF 2-in-1 combo receiver with a USB-A and a USB-C plug to connect to more devices
  • Works with PC, laptop, tablet, MacBook®, Chromebook™, Surface®, iPad® Pro and more
  • Compatible with Windows®, macOS®, Linux®, Chrome OS™, iPadOS® and Android™
  • Top-mount, push-button control to instantly shift resolution to 800, 1200 and 1600 dpi
  • great for daily work or gaming
  • Classic left, right and middle mouse buttons with smooth scroll wheel featuring great tactile response
  • Two thumb buttons for convenient Back and Forward web page browsing
  • Thumb rest for added comfort to your grip
  • High-precision optical sensor for lag-free control on almost any surface
  • Wireless freedom with effective range up to 10 m (33 ft.)
  • Auto-power management and on/off switch to lengthen battery life up to 1.5 years
  • Plug-and-play installation
  • no configuration or drivers required
  • On-board storage compartment to protect USB receiver from loss and damage
  • Requires one AA battery (included)
  • Suitable for right-handed users only

Reviews

Be the first to submit a review

Trustpilot