Manhattan 190220 Gaming Mouse with LEDs Wired, Seven Button, Scroll Wheel, 7200

MPN
190220
Brand
Manhattan
UPC-12
766623190220
Order Code
70-2893
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

RGB Gaming Mouse
The Manhattan RGB LED Wired Optical USB Gaming Mouse combines modern design with advanced precision and high-stabilization performance. Its top-mount push-button instantly shift resolution from 1200, 2400, 4800 and 7200 dpi to suit a wide range of applications, including gaming or daily computing tasks. Its full-sized shape and seven-button configuration provide direct access to essential commands with minimal wrist movement. A non-slip texture applied to critical surfaces provides a secure, comfortable grip. Plug-and-play capability and Windows® compatibility offer quick and easy installation.
  • Precise, accurate optical sensor and sturdy construction for agile, reliable performance
  • Seven easy-to-reach buttons at your fingertips for comfortable, lag-free control
  • Top-mount, push-button control to instantly shift resolution from 1200, 2400, 4800 and 7200 dpi
  • perfect for daily work or gaming
  • Ergonomic shape for the most comfortable hand positioning and wrist support to reduce fatigue, even during prolonged use
  • Low-friction base for smooth gliding over most surfaces and ultimate control, whether in targeting an enemy or attacking a spreadsheet
  • Color-changing LEDs to clearly and subtly highlight the mouse in low-light situations
  • Extra-long braided cable with ferrite core to strengthen connections without sacrificing accuracy and performance
  • Plug and play
  • Full Windows compatibility

Reviews

Be the first to submit a review

Trustpilot