Manhattan 190190 Comfort II USB Wired Mouse, Black, 1000dpi, USB-A, Optical, Am

MPN
190190
Brand
Manhattan
UPC-12
766623190190
Order Code
70-5497
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 716 in stock

Wired Mouse - Portable USB Mouse for Laptop and Computer at Home or Office
The Manhattan Comfort II Wired Optical USB Mouse offers reliable performance in a durable, practical design. Its compact size, and familiar configuration (three buttons with scroll wheel) make it ideal for daily computing needs. Its precise 1000 dpi optical sensor offers smooth, lag-free control on almost any surface for a wide range of computing tasks.

Plug & play and all you need
The portable, compact design of this Wired Mouse allows it to easily fit into laptop-bag pockets. Plug-and-play capability with Windows®, Mac®, Linux®, and ChromeOS™ compatibility makes installation quick and easy. An ambidextrous shape help this Wired Mouse feel right at home in the palms of right- and left-handed people.
  • Precise optical sensor with 1000 dpi for lag-free control on almost any surface
  • Ambidextrous design for left- and right-handed users
  • 1.2 m (4 ft.) cable with USB-A plug for reliable performance and no need to change batteries
  • Three buttons and smooth scroll wheel with great tactile response
  • Portable, compact, lightweight design that easily fits into laptop bag pockets
  • Low-friction base that smoothly glides over work surfaces
  • Plug-and-play installation
  • Windows®, Mac®, Linux®, and ChromeOS™ compatible

Reviews

Be the first to submit a review

Trustpilot