Manhattan 181167 7-Port 10G/5G USB-C/USB-A Hub - 100W Power Delivery Grey

MPN
181167
Brand
Manhattan
EAN-13
0766623181167
Order Code
21-6700
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.54 £20.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

7-Port 10G USB-Hub with ultra fast data transfer and 100 W PD-charging function for your laptop Expand the connection possibilities on your notebook with this Manhattan 7-port USB Type-C / Type-A Hub. It combines super-fast data transfer, versatile ports and powerful charging functions in a slim, mobile design. Versatile port extension Fitted with three USB-C ports and three USB-A ports, this hub offers you the flexibility, which you need for many devices, but which is missing in your slim laptop casing. Connect your external SSDs, card readers and Ethernet adapters via USB-C, while you can continue to connect your important peripherals such as mouse, keyboard and USB sticks via the USB-A ports. Lightning fast 10G power A USB-A and two USB-C ports support the USB 3.2 Gen 2 SuperSpeed+ technology and thus offer transfer rates of up to 10 Gbps – Ideal for transferring large files, data backup or connecting demanding peripherals without speed bottlenecks. One USB-C and two USB-A ports support USB 3.2 Gen 1 SuperSpeed (formerly known as USB 3.0), and thus transfer rates of up to 5 Gbps Power supply for your laptop Stay connected to the power with USB Power Delivery (PD). Simply connect your PD charger (available from Manhattan) to the appropriate port of this hub, in order to deliver up to 100 W directly to the laptop, MacBook® or Surface® device. Their separate power supplies become unnecessary. Simple Plug-and-Play installation No configuration is required - this hub offers plug-and-play installation without drivers. It is compatible with Windows®, MacOS®, Linux®, and Chrome OS™, for seamless integration with your existing devices. Mobile design The robust 30 cm long cable offers adequate space, the slim aluminum casing is not only robust, but also attractive on the table. The compact design fits easily in the outer pocket of every notebook bag. Thus the hub is perfect for journeys or hybrid work environments.

Reviews

Be the first to submit a review

Trustpilot