Manhattan 179409 Success Wireless Mouse, Black/Orange, 1000dpi, 2.4Ghz (up to 1

MPN
179409
Brand
Manhattan
UPC-12
766623179409
Order Code
70-1965
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The Manhattan Success Wireless Optical Mouse combines modern design with advanced precision and performance. Its full-sized shape and three-button configuration provide direct access to essential commands with minimal wrist movement. A non-slip texture applied to critical surfaces helps provide a secure, comfortable grip. The remarkably small yet powerful USB micro receiver with 2.4GHz technology provides an effective range of up to 10 m (33 ft.) and stores in a special onboard compartment or remains installed for true wireless convenience.
  • Precision optical performance in an agile, modern design with USB micro receiver
  • 2.4GHz RF technology offers wireless freedom with effective range up to 10 m (33 ft.)
  • Auto power management helps maintain proper battery levels
  • On-board storage compartment protects USB receiver from loss and damage
  • Ergonomic shape and no-slip texture provide secure grip
  • Low-friction base smoothly glides over work surfaces
  • Plug-and-play installation — Windows and Mac compatible
  • Three-Year Warranty

Reviews

Be the first to submit a review

Trustpilot