Manhattan 179324-UK Keyboard UK USB Wired, Standard Qwerty layout, Black, Full

MPN
179324-UK
Brand
Manhattan
UPC-12
766623180573
Order Code
70-5113
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

A keyboard designed to improve your productivity
The Manhattan Wired Keyboard combines excellent value with comfort and durability. The Wired Keyboard offers a robust key structure, highly responsive keys, an easy-access command panel, and a full-sized numeric keypad that provide the immediate familiarity of the modern keyboard.

This productivity booster is smartly designed to work seamlessly with your current computing setup, so your comfort and enjoyment are assured. Whether navigating expansive spreadsheets, entering numeric data, or typing up reports, the Manhattan Wired Keyboard is the perfect replacement or complement to any computer setup.
  • 104-key keyboard
  • LED indicator lights for Num Lock, Caps Lock, Scroll Lock functions
  • Built-in 1.5 m (5 ft.) USB cable
  • Plug and Play for quick and easy desktop PC or notebook installation
  • Three-year warranty
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot