C13 to C14 PDU Dual power cable 1.8m - Power two devices from a single source in rack applications and IT environments
The Manhattan Y-splitter power cable (2 x C13 socket to C14 plug, 1.8 m) is the efficient solution for simultaneous power supply of two devices via a single PDU or UPS socket. This Dual-power cable is perfectly suitable for use in server racks, IT-rooms or office environments and simplifies the current distribution by supplying devices like servers and storage systems or PCs and monitors via a single power source.
Extend and optimize your power connections
The double power cable not only combines two outputs to a single wire, but also serves as an extension for an existing C13-power connection and thus offers more flexibility in cramped rack-mount environments or when the access to wall sockets is restricted. With a length of 1.8 meters, it contributes to the improvement of cable routing and to the reduction of cable clutter.
High-quality workmanship for reliable performance
This double power cable is made from pure copper wire and ensures maximum electrical conductivity and constant power. Its flexible, hard-wearing PVC sheath offers excellent durability.
General
1 x IEC 60320 C14-Plug
2 x IEC 60320 C13-socket
Maximum current 10.0 A.
Maximum voltage 250.0 V AC
Physical details
Cable: 100% pure plain copper (Cu)
Material jacket and sleeve: PVC
Number of cores: 3
Number of flex / core strength 24 / 0.2 mm
Insulation thickness 0.6 mm
Jacket thickness 0.8 mm
Total diameter 6.5 mm
Length: 1.8 m (1.55 m and 2 x 0.25 m)
Cable type: H05VV-F 3G 0.75 mm²
Technical details:
Operating ambient temperature -10 - 60°C.
Operating humidity (non-condensing): 10 - 85%
Ambient temperature during storage -20 - 70°C.
Storage humidity (non-condensing): 5 to 90%