Manhattan 153980 USB-C to USB-A Adapter, Female to Male, 10 Gbps (USB 3.2 Gen2

MPN
153980
Brand
Manhattan
UPC-12
766623153980
Order Code
70-0282
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,675 in stock

Type-A to Type-C USB Adapter - easily convert a USB-A port to a USB-C port and bridge the gap from older to newer tech with ultra-fast 10G
The Manhattan USB-A to USB-C Adapter lets you connect standard USB-C accessories (e.g., USB hubs, external hard drives, sync/charging cables, etc.) to your USB-A-equipped computer, which is quite useful if you have an older model or your USB-C ports are already in use. Measuring only 37 mm (1.5 in.) in length, this passive adapter easily fits into a small pocket of your laptop bag for easy travel. With charge and sync capabilities up to 3 A and 10 Gbps respectively, you can quickly and easily keep your device ready for what's next.

Universal compatibility for easy installation
This universal USB 3.2 Gen 2 Type-A to Type-C adapter works with a wide range of computers because it requires no additional software or drivers. It also works with various operating systems such as Windows®, macOS®, Linux® and Chrome OS, so it’s multi-platform compatible.
  • Easily connects a USB-C device to a USB-A port
  • USB 3.2 Gen 2 compliant, supporting SuperSpeed+ transfer rates up to 10 Gbps
  • backward compatible with USB 3.0/USB 2.0/USB 1.1
  • Ideal for connecting Type-C accessories like USB hubs, external hard drives, sync/charging cables and more
  • Works with any compatible USB-A host device such as a PC, laptop, MacBook®, Chromebook™, Surface® and more
  • Supports current up to 3 A
  • Ultra-compact, portable and lightweight design for easy travel
  • Durable aluminum housing
  • Bus powered: no external power supply needed
  • Plug-and-play installation
  • Windows®, macOS®, Linux® and Chrome OS™ compatible
  • Supports hot swapping
  • Supports only USB data transfer and charging - does not support audio/video signal transmission

Reviews

Be the first to submit a review

Trustpilot