Manhattan 153348 USB-C to USB-C Audio Adapter and USB-C (inc Power Delivery), B

MPN
153348
Brand
Manhattan
UPC-12
766623153348
Order Code
70-2071
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

Sound and Power in a USB-C Audio Adapter

Want to listen to your USB-C headset and charging the device it connects to simultaneously? Add one USB-C audio port and get plenty of power for all your attached devices with the Manhattan USB-C Audio Adapter. Simply connect it to your computer's USB-C port, connect your computer's charging cable to the Power Delivery port on the adapter, and plug in your headphones. The adapter's Power Delivery technology charges your computer and all the devices it connects to so you can listen to music, favourite podcast or media program while you get work done. The jack also supports audio input if your headphone cable has a built-in mic so you can be heard and understood better in your online communications. Improve your productivity and get the audio connection you need with this USB-C audio adapter.
  • Simultaneous super-fast charging and audio control over a single USB-C connection
  • Durable point of connection so you can enjoy your USB-C headphones on any USB-C device while charging it*
  • Supports Power Delivery charging technology up to 60 W
  • Supports USB Power Delivery (PD) function up to 60 W
  • requires an external PD charger – available from Manhattan
  • Three-channel Analog-to-Digital Converters (ADC) for enhanced audio output and microphone input
  • Supports microphones and audio playback
  • Plug and play
  • no drivers or installation required
  • Ultra-slim and lightweight design, ideal for traveling

Reviews

Be the first to submit a review

Trustpilot