Manhattan 151771 USB 3.2 VGA Adapter Black Gold Plated 0.80M Duplex Use

MPN
151771
Brand
Manhattan
EAN-13
0766623151771
Order Code
16-8775
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Manhattan 151771 is a USB 3.2 to VGA adapter designed for high-performance audio and video signal transmission. Equipped with a USB 3.2 (USB 3.1) Gen 2 Type-C connector and a VGA socket, this adapter facilitates seamless connectivity between modern digital devices and legacy VGA interfaces. The adapter features a flexible, UL-approved design with metal foil shielding that ensures signal integrity and minimises electromagnetic interference. Its duplex use connector and gold-plated contacts further enhance conductivity and durability, ensuring reliable performance over its 0.80 metre length. Ideal for engineering applications that require interfacing between computers and traditional VGA displays, this adapter supports tasks where visual accuracy and robust signal quality are paramount.
Type Display Adapter
Interface USB
Adaptor Type TV/monitor Adapter
AWG 32
Cable Design Round
Cable Length 0.80m
Cable Use TV/monitor
Certification USB 3.1\nCE \nFCC\nWEEE
Colour Black
Compliance certificates RoHS
Connector A USB 3.2 2nd Gen connector C (USB 3.1)
Connector B VGA socket
Connector Version pivoted
Core Material Copper
Depth 45mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output No
Height 14.5mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Maximum resolution 1920 x 1200 pixels
No. of A connectors 1
No. of B connections 1
Number of displays supported 1
Operating temperature (T-T) 0 - 50°C
Package Type Blister
Product colour Black
Product Type TV/monitor Adapter
Quantity per pack 1 pc(s)
Signal flow direction Unidirectional (uni)
Storage temperature (T-T) -20 - 85°C
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Type B VGA socket
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-C
USB version 3.2 Gen 1 (3.1 Gen 1)
VGA (D-Sub) output Yes
Weight 23g
Width 43mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot