Manhattan 150712 USB-A to USB-A Extension Cable, 5m, Male to Female, Active, 5

MPN
150712
Brand
Manhattan
UPC-12
766623150712
Order Code
70-1873
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Easily overcome distance limitations to connect USB devices._x000D_
Use the Manhattan SuperSpeed USB Active Extension Cable to connect a computer USB port to a USB device almost anywhere in the room. Extend 5 meters more to the existing connection without signal loss. Manhattan SuperSpeed USB Active Extension Cable with built-in repeater is fully compliant with USB 3.0 and earlier specifications to help devices operate at maximum performance levels. Plug-and-play capability, Windows/7/8.1/10/Macintosh versatility and no external power or driver requirements help provide greater flexibility in computer and peripheral placement and office layout.
  • Extends and boosts the signal to any USB device – supports data transfer speeds up to 5 Gbps
  • Built-in repeater helps maintain USB 3.0 signal quality, electrical and timing specifications
  • Extends the connections to enclosures and other peripherals up to 5 m (16 ft.) without signal loss
  • Plug and play
  • Windows/7/8.1/10 and Mac compatible
  • bus power requires no external power supply
  • Three-Year Warranty

Reviews

Be the first to submit a review

Trustpilot