Manhattan 102049 Smartcard Chip card reader

MPN
102049
Brand
Manhattan
EAN-13
0766623102049
Order Code
16-8769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

Manhattan 102049, also referenced as 1888308, is a smartcard chip card reader designed for reliable and efficient smartcard transactions. This product offers a compliant interface for seamless integration with various systems, supporting numerous smartcard standards such as ISO 7816, making it a versatile choice for secure identification and authentication purposes. Its robust construction and design ensure durability and resistance to wear, suitable for extensive use in environments such as IT infrastructure, financial sectors, and secure access control systems. The Manhattan 102049 is engineered to deliver precise readings, facilitating tasks ranging from data transfer to secure entry management, thereby serving essential roles in both private and public sector operations.
Interface USB 2.0
Application area Banking & payments, Healthcare
Cable Length 1.00m
Certification FCC\nEC\nRoHS2\nusb2.0\nCCID
Colour Black
Compliance certificates RoHS
Compliance industry standards 2-line, 3-line, SLE4418, 4428, 4432, 4442, AT88SC1608, 45D041, I2C
LED indicators Activity, Power
Length 85mm
Linux operating systems supported Yes
Mac compatibility Yes
Mac operating systems supported Yes
Mean cycles between failures (MCBF) 200000
Operating temperature (T-T) 0 - 50°C
Operating Voltage 5 V
Placement supported Indoor
Plug and Play Yes
Power Source USB
Product colour Black
Quick installation guide Yes
Software included Yes
Storage temperature (T-T) -35 - 70°C
Sustainability certificates RoHS
Type Chip Card reader
USB powered Yes
Weight 60g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot