Makita YA00000747 Sickle bar Lawn Mower Cutting width 410 mm

MPN
YA00000747
Brand
Makita
EAN-13
0088381544306
Order Code
16-8766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Makita YA00000747 is known alternatively as 3349370 - Makita YA00000747. This sickle bar lawn mower offers a cutting width of 410 mm, making it suitable for precise trimming and mowing tasks in various landscape maintenance applications. Engineered for efficiency, the sickle bar design is particularly effective for cutting through dense vegetation and maintaining areas with uneven terrain. This robust equipment is ideal for use in agricultural settings, public parkland maintenance, and large-scale garden management, where precision and durability are required. The Makita YA00000747 facilitates consistent cutting performance, making it a reliable choice for professionals needing a high-quality mowing solution.
Type Sickle bar
Cutting width (max.) 410mm
Product Type Sickle bar

Reviews

Be the first to submit a review

Trustpilot