Makita Work Clothing Heated jacket 611041

Makita Brand: Makita
The Makita thermal jackets are battery-powered, black-coloured garments designed for warmth, featuring multiple heat zones and water-repellent properties, available in various sizes.
Description Image Product Buy Pricing (Ex VAT) Colour Size Type Material
Makita DCJ205ZL Battery thermal jacket L black 14.4V/18V 5 heat zones
Makita DCJ205ZL Battery thermal jacket L black 14.4V/18V 5 heat zones
Extended range
Order code: 04-9651
MPN: DCJ205ZL

Available to back orderBack order, lead time 4 weeks
1+ £178.99
Price per unit Ex VAT
Black L Heated jacket 100% Nylon
Makita DCJ205ZM Battery thermal jacket M black 5 heat zones water-repellent
Makita DCJ205ZM Battery thermal jacket M black 5 heat zones water-repellent
Extended range
Order code: 04-9652
MPN: DCJ205ZM

Available to back orderBack order, lead time 3 weeks
1+ £178.99
Price per unit Ex VAT
Black M Heated jacket 100% Nylon
Makita DCJ205ZXL Thermal Jacket XL Black 5 heating zones water-repellent
Makita DCJ205ZXL Thermal Jacket XL Black 5 heating zones water-repellent
Extended range
Order code: 04-9653
MPN: DCJ205ZXL

Available to back orderBack order, lead time 4 weeks
1+ £178.99
Price per unit Ex VAT
Black XL Heated jacket 100% Nylon
Makita DCJ206ZXL Neon yellow battery jacket XL 5 heat zones water-repellent
Makita DCJ206ZXL Neon yellow battery jacket XL 5 heat zones water-repellent
Standard range
Order code: 04-9654
MPN: DCJ206ZXL

1 in stock, despatched in 4 working days
1+ £179.92
Price per unit Ex VAT
Neon yellow XL Heated jacket 100% Nylon


Trustpilot