Makita VC006GMZ01 Cordless Vac 350W 40L Battery Not Included

Order Code:

05-0147

Brand: Makita MPN: VC006GMZ01 EAN-13: 0088381773133
Qty Unit Price (Ex VAT)
1+ £1225.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita VC006GMZ01 is a powerful 350 W cordless wet and dry vacuum cleaner with a 40-litre capacity. It is ideal for both wet and dry cleaning applications, offering versatility in various environments. Note that the battery is not included with the product.
Type Cordless vac
Capacity 40l
Dimensions (L x W x H) 586 x 385 x 598 mm
Height 598mm
Length 586mm
Power consumption (P1) 350W
Power socket No
Width 385mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot