Makita UV3200/2 UV3200 Electric Scarifier 1300W 240V

MPN
UV3200/2
Brand
Makita
EAN-13
4002829831250
Order Code
98-2525
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita UV3200 Electric Scarifier has 5 working height adjustment settings. Ideal for smaller lawns, helps to keep your lawn healthy. Fitted with large wheels for stable and easy moving. The handle is fitted with a soft grip for increased comfort during use. It also features tool-free knobs for fast assembling, disassembling and folding of the handles.

Specification:

Input Power: 1,300W
No Load Speed: 3,500/min.
Cutting Width: 32cm
Cutting Height: 5 levels, -10 to +10mm
Collection Box: 30 litres
Power Cord Length: 10m
Weight: 12kg


Collecting Box Capacity 30 L
Continuous Input Power 240V 1300 W
Front Wheel Diameter 20cm
No load speed 3000 min?¹
Noise Uncertainty (K Factor) 2,5 dB(A)
Product Dimensions (L x W x H): 730 x 580 x 1050 mm
Product net weight 12.0kg
Rear Wheel Diameter 10cm
Sound Power Level (LWA) 97,3 dB(A)
Sound Pressure Level (LpA) 88,5 dB(A)
Vibration Level (3 axes) 4,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Working depth -10 - +10mm
Working width 320mm

Reviews

Be the first to submit a review

Trustpilot