Makita UV001GZ Lawn thatcher 38cm width 18 depth settings 50L bag

MPN
UV001GZ
Brand
Makita
EAN-13
0197050000545
Order Code
05-0142
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £784.96 £783.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita UV001GZ lawn thatcher features a working width of 38 cm, making it ideal for efficiently maintaining medium to large gardens. As a cordless electric model without a battery and charger, it offers flexibility and convenience for users with compatible Makita batteries. This lawn aerator is perfect for managing thatch buildup, promoting healthier grass growth and a tidier lawn appearance.
Type Lawn Thatcher
Cutting Width 38cm
Powered Battery
Grassbox Capacity 50L
Battery Voltage 40V
Collector 50l
Operating type Rechargeable battery
Working width 38cm

Reviews

Be the first to submit a review

Trustpilot