Makita US053DZ 5 Litre Cordless Garden Sprayer

MPN
US053DZ
Brand
Makita
EAN-13
0088381741606
Order Code
05-0139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £155.30 £132.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita US053DZ 5L Garden Sprayer is a shoulder type cordless garden sprayer powered by a 12Vmax CXT Li-Ion battery. Environmentally friendly with no emissions and extremely low noise.

It comes standard with a shoulder harness and has been designed with an optimised tank body which allows it to sit comfortably next to the user's hip.

Supplied as body only, batteries and chargers sold separately.


  • Cordless garden sprayer; suitable for use with water and pesticides
  • Paddle switch with lock on function
  • Easy battery removal
  • Telescopic spray wand with an extendable length of up to 0.7 metres
  • Selectable single / double head spraying
  • 2 selectable modes for mist or stream
  • IP54 rated for dust and shower proof
  • 3 LED fuel gauge
  • 1.7 metre hose
  • Nozzle mounting thread G ¼
Type Garden Sprayer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity 5L
Container Capacity 5 L
Hose Length 1,7m
Max Pressure 3 bar
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 343 x 182 x 343 mm
Sound Pressure Level (LpA) = 70 dB(A)
Tool weight with battery 2.9 - 3.0kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot