Makita UR3000/2 UR3000 Electric Line Trimmer 450W 240V

MPN
UR3000/2
Brand
Makita
EAN-13
0088381616348
Order Code
98-2520
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita UR3000 Electric Line Trimmer has a lightweight design and an easy to change spool assembly. Ideal for do-it-yourself jobs. Its motor head can be rotated 180° for edge trimming.

Supplied with: 1 x Shoulder Strap, 1 x Pair of Safety Goggles and 1 x Spool Assembly.

Specifications:

Input Power: 450W.
No Load Speed: 9,000/min.
Cutting Diameter: 30cm.
Weight: 2.6kg.


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot