Makita UN460WDZ Hedge Trimmer 12V Li-ion 46cm 2.5m reach lightweight

MPN
UN460WDZ
Brand
Makita
EAN-13
0088381745260
Order Code
05-0134
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £147.79 £146.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Makita hedge trimmer features a 460mm blade length and operates on a 12 V Li-ion rechargeable battery. Its lightweight design makes it ideal for trimming hedges and shrubs with precision and ease. This model does not include a battery or charger, making it perfect for users who already own compatible Makita tools.
Type Hedge Trimmer
Angle range vertical 135 º
Battery Voltage 12V
Blade Length 460mm
Continuous Use 12V Max / 4.0 Ah Battery 53 min
Cut width 18mm
Length Of Blade 460mm
Max blade opening 18mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1889 - 2511 x 87 x 134 mm
Sound Power Level (LWA) 85 dB(A)
Sound Pressure Level (LpA) 71 dB(A)
Strokes per Minute (SPM) 3600 min?¹
Technology Li-ion
Tool weight with battery 2.8 - 3.0kg
Vibration Level, Hedge Trimming = 2,5 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot