Makita UH020GZ Cordless hedge trimmer 460 W 40 V Li-ion 500 mm

MPN
UH020GZ
Brand
Makita
EAN-13
0197050006028
Order Code
16-8763
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £207.42 £205.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/09/2026

Makita UH020GZ Cordless Hedge Trimmer, Manufacturer's Part Number 3331796, is engineered for precision and efficiency in landscape maintenance. Equipped with a robust 460 W motor and powered by a 40 V Li-ion battery, this hedge trimmer offers a substantial cutting capacity with its 500 mm blade, making it ideal for trimming medium to large hedges with ease. The cordless design enhances mobility, eliminating the constraints of corded counterparts and is suitable for both residential and commercial gardening applications. Built with Makita's commitment to durability and performance, the UH020GZ provides professionals with the reliability needed for repetitive, high-demand use in varying environmental conditions.
Type Cordless hedge trimmer
Battery Voltage 40V
Blade Length 500mm
Blade Spacing 30mm
Cut width 20mm
Operating Voltage 40V
Power 460W
Power Type Rechargeable battery
Product Type Cordless hedge trimmer
Technology Li-ion
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot