Makita UH007GZ Hedge Trimmer 40V Li-ion 750mm rechargeable battery

MPN
UH007GZ
Brand
Makita
EAN-13
0088381743884
Order Code
05-0132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £484.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita UH007GZ hedge trimmer is a robust 40 V Li-ion tool with a 750mm blade ideal for precise trimming tasks. It is designed for efficient and clean cuts, making it suitable for maintenance of large hedges and gardens. This battery-operated trimmer is convenient for domestic garden care and light professional landscaping.
Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 40V
Blade Length 750mm
Continuous Use XGT® 40V Max / 4.0 Ah 65 / 105 / 185
Cut width 25mm
International Protection Class (IP) IPX4
Length Of Blade 750mm
Max blade opening 25mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Number of strokes 4000 U/min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1274 x 223 x 191 mm
Product net weight 3.9kg
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Strokes per Minute (SPM) 2000 / 3000 / 4000 min?¹
Technology Li-ion
Tool weight with battery 4.6 - 5.8kg
Tooth Spacing 38mm
Vibration Level, Hedge Trimming 3,4 / 3,1 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot