Makita UH006GZ XGT Hedge Trimmer 40V Li-Ion 600mm rechargeable

MPN
UH006GZ
Brand
Makita
EAN-13
0088381743792
Order Code
05-0131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £433.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita UH006GZ is a 40 V Li-ion rechargeable battery hedge trimmer with a 600mm blade. It is designed for precise and easy trimming of hedges and shrubs in gardens and landscapes. This tool offers cordless convenience and efficient cutting for professional and home gardening tasks.
Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 40V
Blade Length 600mm
Continuous Use XGT® 40V Max / 4.0 Ah 65 / 110 / 195
Cut width 25mm
International Protection Class (IP) IPX4
Length Of Blade 600mm
Max blade opening 25mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Number of strokes 4000 U/min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1123 x 223 x 191 mm
Product net weight 3.7kg
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Strokes per Minute (SPM) 2000 / 3000 / 4000 min?¹
Technology Li-ion
Tool weight with battery 4.4 - 5.6kg
Tooth Spacing 38mm
Vibration Level, Hedge Trimming 3,0 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 4.9kg

Reviews

Be the first to submit a review

Trustpilot