Makita UH004GZ Hedge Trimmer 40V Li-ion 600mm Blade rechargeable

MPN
UH004GZ
Brand
Makita
EAN-13
0088381743662
Order Code
05-0130
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £439.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita UH004GZ is a powerful hedge trimmer featuring a 40 V Li-ion battery and a 600mm cutting blade. It is designed for efficient and precise trimming of hedges and shrubs. Suitable for both professional landscapers and domestic gardening tasks, it offers cordless convenience and high performance.
Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 40V
Blade Length 600mm
Continuous Use XGT® 40V Max / 4.0 Ah 85 / 160 / 370
Cut width 23.5mm
International Protection Class (IP) IPX4
Length Of Blade 600mm
Max blade opening 23,5mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Number of strokes 5000 U/min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1120 x 223 x 191 mm
Product net weight 3.6kg
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 5000 min?¹
Technology Li-ion
Tool weight with battery 4.3 - 5.5kg
Tooth Spacing 35mm
Vibration Level, Hedge Trimming 2,9 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot