Makita UC4051A/2 UC4051A Electric Chainsaw 40cm 2000W 240V

MPN
UC4051A/2
Brand
Makita
EAN-13
0088381660822
Order Code
98-2519
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita UC4051A Electric Chainsaw has a longitudinal motor for greater manoeuvrability. An adjustment lever provides tool-less tension adjustment of the saw chain. Its oil pump keeps the delivery of chain oil constant, regardless of temperature and the oil viscosity. Fitted with an ergonomic soft grip for added user comfort. The electronic current limiter provides overload protection. There is also a kickback brake for increased user safety.

Specification:

Input Power: 2,000W
Chain Speed: 14.5m/sec.
Chain: Gauge: 0.050in
Pitch: 3/8in
Bar Size: 40cm
Chain Oil Capacity: 200ml
Weight: 5.7kg


Type Chainsaw
chain bar length 400 mm (16")
Chain Gauge 1,3mm
Chain Oil Tank 200 ml
Chain Pitch 3/8Inch
Continuous Input Power 240V 2000 W
Max Output Power 2200 W
Max. Chain Speed (No Load) 14,5 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Power Supply Cord 0,3m
Product Dimensions (L x W x H): 505 x 200 x 220 mm
Sound Power Level (LWA) 101,9 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Cutting Wood 6,7 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight Without Cable 5.6kg

Reviews

Be the first to submit a review

Trustpilot