Makita UC4041A Chainsaw 1800W 400mm Tool-Free Chain Tensioning

Image Representative of Range

Makita UC4041A Chainsaw 1800W 400mm Tool-Free Chain Tensioning

MPN
UC4041A
Brand
Makita
EAN-13
0088381657914
Order Code
12-4495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £135.58 £135.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Makita UC4041A is an 1800 W chainsaw with a 400 mm blade length. It is designed for efficient and precise cutting tasks, making it ideal for both domestic and professional use. This chainsaw is suitable for pruning branches and felling small to medium-sized trees.
Type Chainsaw
Blade Length 400mm
chain bar length 400 mm (16")
Chain Gauge 1,1 / 1,3mm
Chain Oil Tank 200 ml
Chain Pitch 3/8" (9,52 mm)
Chain Speed 14.5m/s
Continuous Input Power 240V 1800 W
Max Output Power 2400 W
Max. Chain Speed (No Load) 14,5 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Oil tank volume 200ml
Operating type Mains
Operating Voltage 230V
Power 1800W
Power Supply Cord 0,3m
Product Dimensions (L x W x H): 455 x 245 x 200 mm
Rack size 483 mm (19")
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Cutting Wood 5,3 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight 4.70kg
Weight Without Cable 4.7kg

Reviews

Be the first to submit a review

Trustpilot