Makita UC3551AK Chain Saw 2000W 350mm Tool-Free Tensioning & Oil Pump

Image Representative of Range

Makita UC3551AK Chain Saw 2000W 350mm Tool-Free Tensioning & Oil Pump

MPN
UC3551AK
Brand
Makita
EAN-13
0088381660877
Order Code
12-4494
Country of Origin
Romania
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £271.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita UC3551AK is a powerful 2000 W chainsaw with a 350 mm blade length, ideal for efficient cutting tasks. Its robust design and superior performance make it suitable for both professional and domestic use. Typically used for cutting firewood, trimming trees, and general garden maintenance, it features easy maintenance and enhanced safety measures.
Type Chainsaw
Blade Length 350mm
Chain Pitch 3/8" (9,52 mm)
Chain speed 14.5m/s
Oil tank volume 200ml
Operating type Mains
Operating Voltage 230V
Power 2000W
Weight 5.50kg

Reviews

Be the first to submit a review

Trustpilot