Makita UC3551A Electric Chainsaw 2000W 350mm Tool-Free Chain Adjust

Image Representative of Range

Makita UC3551A Electric Chainsaw 2000W 350mm Tool-Free Chain Adjust

MPN
UC3551A
Brand
Makita
EAN-13
0088381660792
Order Code
12-4493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £229.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/11/2026

Makita's UC3551A chainsaw features a powerful 2000 W motor and a blade length of 350 mm. This reliable tool is designed for efficient cutting and maintenance of gardens and woodwork projects. It is ideal for homeowners and professionals needing precise and robust performance in tree trimming or lumber preparation tasks.
Type Chainsaw
Blade Length 350mm
chain bar length 350 mm (14")
Chain Gauge 1,3mm
Chain Oil Tank 200 ml
Chain Pitch 3/8" (9,52 mm)
Chain Speed 14.5m/s
Continuous Input Power 240V 2000 W
Max Output Power 2200 W
Max. Chain Speed (No Load) 14,5 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Number of Drive Links 52
Oil tank volume 200ml
Operating type Mains
Operating Voltage 230V
Power 2000W
Power Supply Cord 0,3m
Product Dimensions (L x W x H): 505 x 200 x 220 mm
Sound Power Level (LWA) 101,9 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Cutting Wood 6,7 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight 5.50kg
Weight Without Cable 5.5kg

Reviews

Be the first to submit a review

Trustpilot