Makita UC3541A/2 UC3541A Electric Chainsaw 35cm Bar 1800W 240V

MPN
UC3541A/2
Brand
Makita
EAN-13
0088381657884
Order Code
98-2518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita UC3541A Electric Chainsaw is fitted with an adjustment lever for easier, tool-less saw chain and tension adjustment. Fitted with a large separate-type metal spike bumper. The Spike grips the work-piece firmly to provide more control. With a number of safety features, including a mechanical chain brake, double insulation, automatic chain oiling and a kickback brake.

Specification:

Input Power: 1,800W
Chain Speed: 14.5m/sec.
Chain: Gauge: 0.050in, Pitch: 3/8in
Bar Size: 35cm
Chain Oil Capacity: 200ml
Weight: 4.7kg


Type Chainsaw
chain bar length 350 mm (14")
Chain Gauge 1,1 / 1,3mm
Chain Oil Tank 200 ml
Chain Pitch 3/8Inch
Continuous Input Power 240V 1800 W
Max Output Power 2400 W
Max. Chain Speed (No Load) 14,5 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Power Supply Cord 0,3m
Product Dimensions (L x W x H): 455 x 245 x 200 mm
Sound Power Level (LWA) 102,2 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Cutting Wood 5,3 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight Without Cable 4.7kg

Reviews

Be the first to submit a review

Trustpilot