Makita UC3041A Mains Chainsaw 1800W 300mm Tool-Free Chain Adjustment

Image Representative of Range

Makita UC3041A Mains Chainsaw 1800W 300mm Tool-Free Chain Adjustment

MPN
UC3041A
Brand
Makita
EAN-13
0088381657853
Order Code
12-4492
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £137.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita UC3041A is a powerful chainsaw with an 1800 W motor and a 300 mm blade length, ideal for various cutting tasks. Suitable for homeowners and professionals alike, it efficiently handles pruning, cutting firewood, and light tree felling. Known for its durability and ease of use, this electric chainsaw is a reliable choice for gardening and landscaping needs.
Type Chainsaw
Blade Length 300mm
Chain Pitch 3/8" (9,52 mm)
Chain speed 14.5m/s
Oil tank volume 200ml
Operating type Mains
Operating Voltage 230V
Power 1800W
Rack size 483 mm (19")
Weight 4.50kg

Reviews

Be the first to submit a review

Trustpilot