Makita UC100DZ Chainsaw Cordless rechargeable no battery/charger 210 W

MPN
UC100DZ
Brand
Makita
EAN-13
0088381774970
Order Code
05-0117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita UC100DZ rechargeable cordless chainsaw is a compact and efficient tool designed for light-duty gardening tasks. With a power output of 210 W, it operates without the need for a battery or charger, making it ideal for small pruning jobs. Its lightweight and cordless design enhance portability, making it suitable for home landscapers and gardeners.
Type Chainsaw
Battery Voltage 12V
Chain Pitch 0,325" (8,25 mm)
Chain Speed 8.0m/s
Length 398mm
Number of power packs included 0
Oil tank volume 0.055l
Operating type Rechargeable battery
Power 210W
Technology Li-ion
Voltage V
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot