Makita UC025GZ Chainsaw 1600 W 40 V 350mm Blade battery not included

MPN
UC025GZ
Brand
Makita
EAN-13
0197050004314
Order Code
05-0116
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £433.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/07/2026

The Makita UC025GZ is a rechargeable battery chainsaw designed for efficient cutting with a powerful 1600 W motor and a 40 V system. Featuring a 350mm blade length, it is well-suited for various wood cutting and pruning tasks in gardens or light forestry. Ideal for users seeking cordless convenience, this chainsaw offers reliability and performance without the need for a power cord.
Type Chainsaw
Battery Voltage 40V
Blade Length 350mm
Chain Pitch 0,325" (8,25 mm)
Chain speed 25.5m/s
Length 752mm
Number of power packs included 0
Oil tank volume 0.2l
Operating type Rechargeable battery
Power 1600W
Technology Li-ion
Voltage 40V
Weight 3.4kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot