Makita UC022GZ Chainsaw 1600W 40V 350mm Tool-less Chain adjustment

MPN
UC022GZ
Brand
Makita
EAN-13
0197050004215
Order Code
05-0115
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £444.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita UC022GZ is a powerful chainsaw designed for demanding cutting tasks, featuring a 1600 W motor and a 350mm blade length. This rechargeable battery chainsaw operates at 40 V, offering efficient performance without the need for a direct power source. It is ideally suited for pruning, cutting firewood, and general garden maintenance.
Type Chainsaw
Battery Voltage 40V
Blade Length 350mm
Chain Pitch 0,325" (8,25 mm)
Chain speed 25.5m/s
Length 752mm
Number of power packs included 0
Oil tank volume 0.2l
Operating type Rechargeable battery
Power 1600W
Technology Li-ion
Voltage 40V
Weight 3.4kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot