Makita UC011GZ Chainsaw 350mm rechargeable w/o battery and charger

MPN
UC011GZ
Brand
Makita
EAN-13
0088381762786
Order Code
05-0114
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £810.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita UC011GZ is a rechargeable battery chainsaw with a blade length of 350mm, sold without battery or charger. It is designed for efficient cutting tasks in gardening and landscaping. Ideal for both professional and domestic use, this chainsaw is known for its reliability and performance.
Type Chainsaw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade Length 350mm
chain bar length 350 mm (14")
Chain Gauge 1,1 / 1,3mm
Chain Oil Tank 260 ml
Chain Pitch 3/8" (9,52 mm)
Chain speed 25.5m/s
International Protection Class (IP) IPX4
Max. Chain Speed (No Load) 25,5 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Nominal Battery Voltage 40 V
Number of Drive Links 52 / 59
Oil tank volume 260ml
Operating type Rechargeable battery
Product Dimensions (L x W x H): 445 x 230 x 275 mm
Product net weight 4.5kg
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Tool weight with battery 6.3 - 7.3kg
Vibration Level, Cutting Wood 4,4 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight 6.1kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot