Makita UB001GZ UB001GZ XGT® 40Vmax BL Blower 40V Bare Unit

MPN
UB001GZ
Brand
Makita
EAN-13
0088381740906
Order Code
68-6364
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £267.67 £264.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita UB001GZ is a powerful blower powered by the XGT® 40Vmax battery system.

It features brushless motor technology for efficient and longer-lasting performance.

This bare unit is ideal for outdoor cleaning tasks such as clearing leaves or debris from gardens and pathways.

The blower is lightweight and ergonomically designed for easy handling and operation.


Type Garden Blower / Vacuum
Air volume 0 - 16 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blowing force 0 - 17 N
Continuous use XGT® 40Vmax / 5.0 Ah 15 / 8 min
International Protection Class (IP) IPX4
Max. Air Velocity 64 m/s
No load speed 0 - 20000 / 23000 min?¹
Noise Uncertainty (K Factor) 3,2 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 917 - 1017 x 167 x 297 mm
Product net weight 2.3kg
Sound Power Level (LWA) 94,1 dB(A)
Sound Pressure Level (LpA) 83,7 dB(A)
Tool weight with battery 3.1 - 4.5kg
Vibration Level, Operation Without load = 2,5 m/s²
Vibration Uncertainty (K Factor), Operation Without load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot