Makita UA004GZ UA004GZ XGT® 40Vmax Telescopic Pole Saw 40V Bare Unit

MPN
UA004GZ
Brand
Makita
EAN-13
0088381757300
Order Code
68-6363
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £531.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita's UA004GZ is a telescopic pole saw part of the XGT® 40Vmax series.

This bare unit provides powerful cutting performance and extended reach without the need for a ladder.

It is ideal for trimming and pruning high branches safely from the ground.

Its robust design and efficient motor make it suitable for professional landscaping and gardening tasks.


Type Handle / Extension
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
chain bar length 300 mm (12")
Chain Gauge 1,1mm
Chain Oil Tank 160 ml
Chain Pitch 3/8Inch
International Protection Class (IP) IPX4
Max. Chain Speed (No Load) 20,0 m/s
Nominal Battery Voltage 40 V
Number of Drive Links 46
Product Dimensions (L x W x H): 2812 - 4044 x 156 x 187 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Tool weight with battery 7.6 - 9.1kg
Vibration Level (3 axes) at Front Handle 2,5 m/s²
Vibration Level (3 axes) at Rear Handle 3,1 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot