Makita P-81739 Vacuum cleaner hose Accessory Black Flexible 2.5m Length

MPN
P-81739
Brand
Makita
EAN-13
0088381457552
Order Code
16-8749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £70.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 30/11/2026

Makita P-81739 is a high-quality vacuum cleaner hose accessory designed for compatibility with a range of vacuum systems. This black, flexible hose measures 2.5 metres in length, offering excellent reach and convenience for various cleaning tasks. Constructed with durable materials, it ensures longevity and resilience in demanding environments. Engineers and maintenance professionals utilise this hose primarily in industrial and commercial settings where effective debris and dust collection is critical. As a crucial component of professional vacuum cleaner systems, it supports efficient operation in workshops, factories, and construction sites.
Type Vacuum cleaner hose
Compatible With Makita
Content 1
Diameter (D) 32mm
Hose Length 3,5m
Length 3.5m

Reviews

Be the first to submit a review

Trustpilot