Makita P-36027 Sandpaper 150 grit 230x93mm 10 pcs for wood/metal surfaces

MPN
P-36027
Brand
Makita
EAN-13
0088381966184
Order Code
05-0044
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Makita's P-36027 sandpaper features a grit size of 150, measuring 230mm x 93mm and is available in a pack of 10 pieces. This high-quality accessory is designed for efficient sanding and grinding applications. It is ideal for use with grinding equipment and enhances the performance of grinder discs.
Type Sandpaper
Grit Size 150
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 150
Overall Length 230mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot