Makita P-35209 Centre Drill Bit 6.3mm 1 piece Precision Cutting Tool

Image Representative of Range

Makita P-35209 Centre Drill Bit 6.3mm 1 piece Precision Cutting Tool

MPN
P-35209
Brand
Makita
EAN-13
0088381964364
Order Code
12-4479
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Makita's P-35209 Centre drill bit features a 6.3 mm diameter, ideal for precise centring drills. This drill attachment is designed for accurate and efficient drilling start points. Typically used in metalworking and construction, it ensures smooth and centred drilling operations.
Type Centre drill bit
Diameter 6,35mm
Overall Length 85mm
Length 83mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot