Makita ML005G Cordless light 3600lm 40 LEDs IP65 adjustable brightness

MPN
ML005G
Brand
Makita
EAN-13
0088381764032
Order Code
05-0037
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Makita's ML005G cordless industrial light delivers powerful illumination at 3600 lumens. This robust lighting solution is ideal for construction sites and outdoor projects requiring strong and efficient lighting. The convenient cordless design of the Makita ML005G provides flexibility and portability in challenging work environments.
Type Cordless industrial light
Angle range vertical 240 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bulb Type LED (monochrome)
Color temperature 5000 K
Continuous Use XGT® 40V Max / 4.0 Ah 3,5 / 7,5 / 15 h
Dim (L x W x H) 248 x 309 x 296 mm
Energy efficiency rating n.rel.
Height 296mm
Illuminance 2100 / 1000 / 500 lx
International Protection Class (IP) IP65
IP Rating IP65
Length 248mm
Luminous Flux 3600 / 1800 / 900 Lumen
Nominal Battery Voltage 14,4 / 18 / 40 V
Number of bulbs 40
Product Dimensions (L x W x H): 248 x 309 x 296 mm
Product net weight 4.6kg
Tool weight with battery 4.9 - 6.5kg
Total luminous flux 3600lm
Weight 4.6kg
Width 309mm

Reviews

Be the first to submit a review

Trustpilot